Part Details for 216039-000 by TE Connectivity
Overview of 216039-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216039-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0111-28-9
|
Heilind Electronics | 2160393004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-28-9 RoHS: Compliant | 0 |
|
$0.5700 / $1.6740 | Buy Now |
DISTI #
66751210
|
Verical | Hook-up Wire 28AWG 0.73mm Tinned Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 346 |
|
$1.4703 / $4.4108 | Buy Now |
DISTI #
RYC55A0111-28-9
|
Interstate Connecting Components | 2160393004 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0111-28-9 RoHS: Compliant | 0 |
|
$0.5700 / $1.6740 | Buy Now |
Part Details for 216039-000
216039-000 CAD Models
216039-000 Part Data Attributes
|
216039-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216039-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.089 mm2 | |
Diameter | 0.69 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 216039-000
This table gives cross-reference parts and alternative options found for 216039-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216039-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0114-28-94 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216039-000 vs 55A0114-28-94 |
2183173001 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216039-000 vs 2183173001 |
218316-000 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216039-000 vs 218316-000 |
218318-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 28AWG, 600V, ROHS COMPLIANT | TE Connectivity | 216039-000 vs 218318-000 |
22759/32-28-7 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216039-000 vs 22759/32-28-7 |
55A0114-28-7 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216039-000 vs 55A0114-28-7 |
970281-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 28AWG, 600V, ROHS COMPLIANT | TE Connectivity | 216039-000 vs 970281-000 |
2183163002 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216039-000 vs 2183163002 |
55A0114-28-1 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 28AWG, 600V, ROHS COMPLIANT | TE Connectivity | 216039-000 vs 55A0114-28-1 |
218314-000 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216039-000 vs 218314-000 |