2151VAM2535LKN08F0
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL

Overview of 2151VAM2535LKN08F0 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2151VAM2535LKN08F0 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2151VAM2535LKN08F0 by Fenghua (HK) Electronics Ltd

2151VAM2535LKN08F0
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1200 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 2151VAM2535LKN08F0
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2151VAM2535LKN08F0

This table gives cross-reference parts and alternative options found for 2151VAM2535LKN08F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2151VAM2535LKN08F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL219816151E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies 2151VAM2535LKN08F0 vs MAL219816151E3
1151VAM2535LKN78E0 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 1151VAM2535LKN78E0
8151VAM2535LKN48E0 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 8151VAM2535LKN48E0
8151VAM2535LKN38F0 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 8151VAM2535LKN38F0
1151VAM2535LKN18F0 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 1151VAM2535LKN18F0
1151VAM2535LKN3810 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 1151VAM2535LKN3810
8151VAM2535LKN1810 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 8151VAM2535LKN1810
2151VAM2535LKN3850 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 2151VAM2535LKN3850
1151VAM2535LKN28F0 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 1151VAM2535LKN28F0
1151VAM2535LKN7810 CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2151VAM2535LKN08F0 vs 1151VAM2535LKN7810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2151VAM2535LKN08F0 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2151VAM2535LKN08F0 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2151VAM2535LKN08F0 would you like to use for your alert(s)?
  • Please alert me when 2151VAM2535LKN08F0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2151VAM2535LKN08F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2151VAM2535LKN08F0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2151VAM2535LKN08F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2151VAM2535LKN08F0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2151VAM2535LKN08F0 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: