Part Details for 8151VAM2535LKN1810 by Fenghua (HK) Electronics Ltd
Overview of 8151VAM2535LKN1810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151VAM2535LKN1810
8151VAM2535LKN1810 CAD Models
8151VAM2535LKN1810 Part Data Attributes
|
8151VAM2535LKN1810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151VAM2535LKN1810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8151VAM2535LKN1810
This table gives cross-reference parts and alternative options found for 8151VAM2535LKN1810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151VAM2535LKN1810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219816151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 8151VAM2535LKN1810 vs MAL219816151E3 |
1151VAM2535LKN78E0 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 1151VAM2535LKN78E0 |
8151VAM2535LKN48E0 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 8151VAM2535LKN48E0 |
8151VAM2535LKN38F0 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 8151VAM2535LKN38F0 |
2151VAM2535LKN08F0 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 2151VAM2535LKN08F0 |
1151VAM2535LKN18F0 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 1151VAM2535LKN18F0 |
1151VAM2535LKN3810 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 1151VAM2535LKN3810 |
2151VAM2535LKN3850 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 2151VAM2535LKN3850 |
1151VAM2535LKN28F0 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 1151VAM2535LKN28F0 |
1151VAM2535LKN7810 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VAM2535LKN1810 vs 1151VAM2535LKN7810 |