Part Details for 2151VBM3030LKN58E0 by Fenghua (HK) Electronics Ltd
Overview of 2151VBM3030LKN58E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2151VBM3030LKN58E0
2151VBM3030LKN58E0 CAD Models
2151VBM3030LKN58E0 Part Data Attributes
|
2151VBM3030LKN58E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2151VBM3030LKN58E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2151VBM3030LKN58E0
This table gives cross-reference parts and alternative options found for 2151VBM3030LKN58E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2151VBM3030LKN58E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151VBM3030LKN48E0 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151VBM3030LKN58E0 vs 1151VBM3030LKN48E0 |
ECS2WZQ151MT6P43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nantong Jianghai Capacitor Co Ltd | 2151VBM3030LKN58E0 vs ECS2WZQ151MT6P43030 |
2151VBM3030LKN3810 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151VBM3030LKN58E0 vs 2151VBM3030LKN3810 |
LH450M0150BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 2151VBM3030LKN58E0 vs LH450M0150BP3-3030 |
ECS2WZQ151MT6P23030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nantong Jianghai Capacitor Co Ltd | 2151VBM3030LKN58E0 vs ECS2WZQ151MT6P23030 |
LH450M0150BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 2151VBM3030LKN58E0 vs LH450M0150BPF43030 |
1151VBM3030LKN58F0 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2151VBM3030LKN58E0 vs 1151VBM3030LKN58F0 |
B43501B5157M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 2151VBM3030LKN58E0 vs B43501B5157M060 |
MAL219877151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 2151VBM3030LKN58E0 vs MAL219877151E3 |
B43540B5157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 2151VBM3030LKN58E0 vs B43540B5157M080 |