Part Details for LH450M0150BP3-3030 by YAGEO Corporation
Overview of LH450M0150BP3-3030 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part Details for LH450M0150BP3-3030
LH450M0150BP3-3030 CAD Models
LH450M0150BP3-3030 Part Data Attributes
|
LH450M0150BP3-3030
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH450M0150BP3-3030
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH450M0150BP3-3030
This table gives cross-reference parts and alternative options found for LH450M0150BP3-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH450M0150BP3-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151VBM3030LKN48E0 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BP3-3030 vs 1151VBM3030LKN48E0 |
ECS2WZQ151MT6P43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nantong Jianghai Capacitor Co Ltd | LH450M0150BP3-3030 vs ECS2WZQ151MT6P43030 |
2151VBM3030LKN3810 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BP3-3030 vs 2151VBM3030LKN3810 |
ECS2WZQ151MT6P23030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nantong Jianghai Capacitor Co Ltd | LH450M0150BP3-3030 vs ECS2WZQ151MT6P23030 |
LH450M0150BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | LH450M0150BP3-3030 vs LH450M0150BPF43030 |
1151VBM3030LKN58F0 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BP3-3030 vs 1151VBM3030LKN58F0 |
B43501B5157M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LH450M0150BP3-3030 vs B43501B5157M060 |
MAL219877151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH450M0150BP3-3030 vs MAL219877151E3 |
2151VBM3030LKN58E0 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH450M0150BP3-3030 vs 2151VBM3030LKN58E0 |
B43540B5157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LH450M0150BP3-3030 vs B43540B5157M080 |