Part Details for 214A011-25/225-0 by TE Connectivity
Overview of 214A011-25/225-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A011-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2174
|
Newark | 214A011-25/225-0 |Raychem Te Connectivity 214A011-25/225-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8700 | Buy Now |
DISTI #
214A011-25/225-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ11 BLK Min Qty: 225 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6367 | Buy Now |
DISTI #
650-214A011-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A011-25/225-0 RoHS: Compliant | 0 |
|
$16.6300 / $27.0200 | Order Now |
DISTI #
RYC214A011-25/225-0
|
Heilind Electronics | 214A011-25/225-0 | Americas - 2 in Stock |
|
$16.7059 / $16.9553 | Buy Now |
|
Onlinecomponents.com | Heat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer RoHS: Compliant |
169 In Stock |
|
$18.5200 / $29.9400 | Buy Now |
DISTI #
RYC214A011-25/225-0
|
Interstate Connecting Components | 214A011-25/225-0 | 0 |
|
$16.7059 / $16.9553 | Buy Now |
DISTI #
000000000003123380
|
Sager | Heat Shrink Cable Boots & End Caps 214A011-25/225-0 Min Qty: 1 | 0 |
|
$15.9100 / $19.8800 | Buy Now |
|
Master Electronics | Heat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer RoHS: Compliant |
169 In Stock |
|
$18.5200 / $29.9400 | Buy Now |
Part Details for 214A011-25/225-0
214A011-25/225-0 CAD Models
214A011-25/225-0 Part Data Attributes:
|
214A011-25/225-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A011-25/225-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK BOOT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C |
Alternate Parts for 214A011-25/225-0
This table gives cross-reference parts and alternative options found for 214A011-25/225-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214A011-25/225-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
714998-000 | Connector Accessory | TE Connectivity | 214A011-25/225-0 vs 714998-000 |