Part Details for 714998-000 by TE Connectivity
Overview of 714998-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714998-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8137
|
Newark | 214A011-25/225-0 |Raychem Te Connectivity 714998-000 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 | Buy Now |
DISTI #
714998-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Fluid Resistant Elastomer Black - Bulk (Alt: 714998-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$13.4048 / $16.1312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$14.5700 | Buy Now |
|
Onlinecomponents.com | 214A011-25/225-0 RoHS: Compliant |
169 In Stock |
|
$18.5200 / $29.9400 | Buy Now |
DISTI #
62995337
|
Verical | Heat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 164 |
|
$24.0715 / $37.8987 | Buy Now |
DISTI #
RYC214A011-25/225-0
|
Interstate Connecting Components | 214A011-25/225-0 | 0 |
|
$16.7059 / $16.9553 | Buy Now |
|
Master Electronics | 214A011-25/225-0 RoHS: Compliant |
169 In Stock |
|
$18.5200 / $29.9400 | Buy Now |
Part Details for 714998-000
714998-000 CAD Models
714998-000 Part Data Attributes
|
714998-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
714998-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |