Datasheets
35709905 by: Lumberg Connect GmbH

Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal

Part Details for 35709905 by Lumberg Connect GmbH

Overview of 35709905 by Lumberg Connect GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 35709905

35709905 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

35709905 Part Data Attributes

35709905 Lumberg Connect GmbH
Buy Now Datasheet
Compare Parts:
35709905 Lumberg Connect GmbH Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal
Part Life Cycle Code Active
Ihs Manufacturer LUMBERG CONNECT GMBH
Reach Compliance Code compliant
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 5
UL Flammability Code 94V-0

Alternate Parts for 35709905

This table gives cross-reference parts and alternative options found for 35709905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35709905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
009090055111805 Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal KYOCERA Corporation 35709905 vs 009090055111805
3615-305 Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal Lumberg Connect GmbH 35709905 vs 3615-305
009090055111805 CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER KYOCERA Crystal Device Corporation 35709905 vs 009090055111805
362305 Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal Lumberg Connect GmbH 35709905 vs 362305
90833-2011 Rectangular Power Connector, 5 Contact(s), Female Molex 35709905 vs 90833-2011
007-01-7056 Rectangular Power Connector, 5 Contact(s), Female Molex 35709905 vs 007-01-7056
361505 Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal Lumberg Connect GmbH 35709905 vs 361505
90833-2019 Rectangular Power Connector, 5 Contact(s), Female Molex 35709905 vs 90833-2019
65697-006 Rectangular Power Connector, 5 Contact(s), Female Amphenol FCi 35709905 vs 65697-006
0359770590 Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT Molex 35709905 vs 0359770590

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35709905 by Lumberg Connect GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35709905 by Lumberg Connect GmbH

  • Please alert me when 35709905 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 35709905 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35709905 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 35709905 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35709905.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35709905 by Lumberg Connect GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: