Part Details for 213093-2 by TE Connectivity
Overview of 213093-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213093-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4942
|
Newark | Skt Module, 4 Posn, G-Series Rohs Compliant: Yes |Amp Te Connectivity 213093-2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7000 | Buy Now |
DISTI #
213093-2-ND
|
DigiKey | CONN RCPT HSG 4POS BLACK IN-LINE Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
213093-2
|
Avnet Americas | Connector Accessories Rectangular Module Phthalate Blue - Bulk (Alt: 213093-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71996255
|
RS | Skt Module, 4 Posn, G-Series | TE Connectivity 213093-2 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5500 / $33.5900 | RFQ |
|
Onlinecomponents.com | FEMALE BLOCK 4 POSN,G SERIES RoHS: Compliant | 0 |
|
$28.9000 / $81.0100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$16.7250 / $17.3940 | Buy Now | |
DISTI #
000000000000926635
|
Sager | Rack & Panel Connectors SKT MODULE 4 POSN G-SERIES | 0 |
|
Buy Now | |
|
Master Electronics | FEMALE BLOCK 4 POSN,G SERIES RoHS: Compliant | 0 |
|
$28.9000 / $81.0100 | Buy Now |
Part Details for 213093-2
213093-2 CAD Models
213093-2 Part Data Attributes:
|
213093-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213093-2
TE Connectivity
SKT MODULE, 4 POSN, G-SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 202417-1 | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 4 |
Alternate Parts for 213093-2
This table gives cross-reference parts and alternative options found for 213093-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 213093-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA20S-AB | Conn Rack and Panel PIN/SKT 2/2 POS 3.18mm Solder Cup ST Cable Mount | Vishay Dale | 213093-2 vs WA20S-AB |
WA20S-CD | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | 213093-2 vs WA20S-CD |
PD22-2 | 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | 213093-2 vs PD22-2 |
S-2404-CCE | Rack and Panel Connector, 4 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 213093-2 vs S-2404-CCE |
A20S-BD | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | 213093-2 vs A20S-BD |
A20S-AC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | 213093-2 vs A20S-AC |
A20S-AB | Rack and Panel Connector, 4 Contact(s), Female, Socket | Vishay Intertechnologies | 213093-2 vs A20S-AB |
A20S-BD | Rack and Panel Connector, 4 Contact(s), Female, Socket | Vishay Intertechnologies | 213093-2 vs A20S-BD |
A20S-AB | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | Vishay Dale | 213093-2 vs A20S-AB |
A20S-BC | CONNECTOR, 4 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | 213093-2 vs A20S-BC |