Memory
212A625-133
BAE Systems
Description: Standard SRAM, 512KX8, 30ns, CMOS, CDFP40, 1.130 X 1.065 INCH, CERAMIC, FP-40

Overview of 212A625-133 by BAE Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for 212A625-133 by BAE Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 212A625-133 by BAE Systems

212A625-133
BAE Systems
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BAE SYSTEMS PLC
Part Package Code
DFP
Package Description
DFP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
30 ns
JESD-30 Code
R-CDFP-F40
Length
28.702 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.1496 mm
Supply Voltage-Max (Vsup)
3.46 V
Supply Voltage-Min (Vsup)
3.14 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
27.051 mm
Want to compare parts?
  1. 212A625-133
    BAE Systems
    Standard SRAM, 512KX8, 30ns, CMOS, CDFP40, 1.130 X 1.065 INCH, CERAMIC, FP-40
    VS

Alternate Parts for 212A625-133

This table gives cross-reference parts and alternative options found for 212A625-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212A625-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
212A625-143 Standard SRAM, 512KX8, 40ns, CMOS, CDFP40, 1.130 X 1.065 INCH, CERAMIC, FP-40 BAE Systems 212A625-133 vs 212A625-143
HX6408ABF Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 Honeywell Microelectronics & Precision Sensors 212A625-133 vs HX6408ABF
HX6408AQR IC 512K X 8 STANDARD SRAM, 25 ns, CDFP40, CERAMIC, FP-40, Static RAM Honeywell Sensing and Control 212A625-133 vs HX6408AQR
HLX6408ABG Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 Honeywell Microelectronics & Precision Sensors 212A625-133 vs HLX6408ABG
212A625-155 Standard SRAM, 512KX8, 55ns, CMOS, CDFP40, 1.130 X 1.065 INCH, CERAMIC, FP-40 BAE Systems 212A625-133 vs 212A625-155
5962G0824102QXC Non-Volatile SRAM, 512KX8, 70ns, CMOS, CDFP40, HERMETIC SEALED, CERAMIC, FLAT PACKAGE-40 BAE Systems 212A625-133 vs 5962G0824102QXC
HX6408AVG IC 512K X 8 STANDARD SRAM, 25 ns, CDFP40, CERAMIC, FP-40, Static RAM Honeywell Sensing and Control 212A625-133 vs HX6408AVG
HX6408ASG Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 Honeywell Microelectronics & Precision Sensors 212A625-133 vs HX6408ASG
HX6408ASR Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 Honeywell Microelectronics & Precision Sensors 212A625-133 vs HX6408ASR
HX6408AEN Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 Honeywell Microelectronics & Precision Sensors 212A625-133 vs HX6408AEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 212A625-133 by BAE Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 212A625-133 by BAE Systems

Select Manufacturer
Which Manufacturer of 212A625-133 would you like to use for your alert(s)?
  • Please alert me when 212A625-133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 212A625-133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 212A625-133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 212A625-133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 212A625-133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 212A625-133 by BAE Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: