Part Details for 2123LBM2525LHN9110 by Fenghua (HK) Electronics Ltd
Overview of 2123LBM2525LHN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2123LBM2525LHN9110
2123LBM2525LHN9110 CAD Models
2123LBM2525LHN9110 Part Data Attributes
|
2123LBM2525LHN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2123LBM2525LHN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2123LBM2525LHN9110
This table gives cross-reference parts and alternative options found for 2123LBM2525LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2123LBM2525LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8123LBM2525LHN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 8123LBM2525LHN4110 |
10MXC12000MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 2123LBM2525LHN9110 vs 10MXC12000MOOESN25X25 |
2123LBM2525LSN2110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 2123LBM2525LSN2110 |
2123LBM2525LHN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 2123LBM2525LHN4110 |
2123LBM2525LSN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 2123LBM2525LSN9110 |
LV010M12K0BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 2123LBM2525LHN9110 vs LV010M12K0BP4-2525 |
2123LBM2525LSN1110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 2123LBM2525LSN1110 |
2123LBM2525LHN0110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 2123LBM2525LHN0110 |
1123LBM2525LHN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 1123LBM2525LHN9110 |
8123LBM2525LSN3110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LBM2525LHN9110 vs 8123LBM2525LSN3110 |