Part Details for 2110 by Infineon Technologies AG
Overview of 2110 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |