Part Details for 2103VAME150GTN3810 by Fenghua (HK) Electronics Ltd
Overview of 2103VAME150GTN3810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2103VAME150GTN3810
2103VAME150GTN3810 CAD Models
2103VAME150GTN3810 Part Data Attributes
|
2103VAME150GTN3810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2103VAME150GTN3810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 150 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 20800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 2103VAME150GTN3810
This table gives cross-reference parts and alternative options found for 2103VAME150GTN3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103VAME150GTN3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103VAME150GTN2850 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 8103VAME150GTN2850 |
2103VAME150GTN98F0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 2103VAME150GTN98F0 |
8103VAME150GTN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 8103VAME150GTN70 |
8103VAME150GTN1850 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 8103VAME150GTN1850 |
8103VAME150GTN98E0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 8103VAME150GTN98E0 |
2103VAME150GTN0850 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 2103VAME150GTN0850 |
2103VAME150GTN4810 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 2103VAME150GTN4810 |
1103VAME150GTN7850 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 1103VAME150GTN7850 |
LQR2G103MSEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | 2103VAME150GTN3810 vs LQR2G103MSEJ |
8103VAME150GTN1810 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103VAME150GTN3810 vs 8103VAME150GTN1810 |