Part Details for LQR2G103MSEJ by Nichicon Corporation
Overview of LQR2G103MSEJ by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQR2G103MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6194
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQR2G103MSEJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6000 / $113.2500 | Buy Now |
DISTI #
493-9330-ND
|
DigiKey | CAP ALUM 10000UF 20% 400V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
6 In Stock |
|
$94.3722 / $130.7200 | Buy Now |
DISTI #
647-LQR2G103MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85c 90x150 RoHS: Compliant | 0 |
|
$104.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks | 0 |
|
$100.6700 | Buy Now |
Part Details for LQR2G103MSEJ
LQR2G103MSEJ CAD Models
LQR2G103MSEJ Part Data Attributes
|
LQR2G103MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2G103MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 150 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 32700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LQR2G103MSEJ
This table gives cross-reference parts and alternative options found for LQR2G103MSEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2G103MSEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103VAME150GTN78E0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 2103VAME150GTN78E0 |
8103VAME150GT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 8103VAME150GT000 |
1103VAME150GTN48E0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 1103VAME150GTN48E0 |
1103VAME150GTN38F0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 1103VAME150GTN38F0 |
1103VAME150GTN98E0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 1103VAME150GTN98E0 |
1103VAME150GTN18F0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 1103VAME150GTN18F0 |
2103VAME150GTN18F0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 2103VAME150GTN18F0 |
2103VAME150GTN1850 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 2103VAME150GTN1850 |
2103VAME150GTN5810 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 2103VAME150GTN5810 |
8103VAME150GTN98E0 | CAP,AL2O3,10MF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2G103MSEJ vs 8103VAME150GTN98E0 |