Part Details for 2102LCMAB16LYN911P by Fenghua (HK) Electronics Ltd
Overview of 2102LCMAB16LYN911P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102LCMAB16LYN911P
2102LCMAB16LYN911P CAD Models
2102LCMAB16LYN911P Part Data Attributes
|
2102LCMAB16LYN911P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102LCMAB16LYN911P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2102LCMAB16LYN911P
This table gives cross-reference parts and alternative options found for 2102LCMAB16LYN911P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102LCMAB16LYN911P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LCMAB16LYN011P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 8102LCMAB16LYN011P |
1102LCMAB16LYN511P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 1102LCMAB16LYN511P |
2102LCMAB16LYN211C | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 2102LCMAB16LYN211C |
1102LCMAB16LYN411B | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 1102LCMAB16LYN411B |
8102LCMAB16LYN711B | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 8102LCMAB16LYN711B |
8102LCMAB16LYN211P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 8102LCMAB16LYN211P |
1102LCMAB16LYN911C | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 1102LCMAB16LYN911C |
2102LCMAB16LYN111C | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 2102LCMAB16LYN111C |
8102LCMAB16LYN511P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 8102LCMAB16LYN511P |
1102LCMAB16LYN311B | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LCMAB16LYN911P vs 1102LCMAB16LYN311B |