Part Details for 1102LCMAB16LYN411B by Fenghua (HK) Electronics Ltd
Overview of 1102LCMAB16LYN411B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LCMAB16LYN411B
1102LCMAB16LYN411B CAD Models
1102LCMAB16LYN411B Part Data Attributes
|
1102LCMAB16LYN411B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LCMAB16LYN411B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1102LCMAB16LYN411B
This table gives cross-reference parts and alternative options found for 1102LCMAB16LYN411B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LCMAB16LYN411B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LCMAB16LYN011P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 8102LCMAB16LYN011P |
1102LCMAB16LYN511P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 1102LCMAB16LYN511P |
2102LCMAB16LYN211C | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 2102LCMAB16LYN211C |
8102LCMAB16LYN711B | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 8102LCMAB16LYN711B |
8102LCMAB16LYN211P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 8102LCMAB16LYN211P |
1102LCMAB16LYN911C | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 1102LCMAB16LYN911C |
2102LCMAB16LYN111C | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 2102LCMAB16LYN111C |
8102LCMAB16LYN511P | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 8102LCMAB16LYN511P |
1102LCMAB16LYN311B | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 1102LCMAB16LYN311B |
2102LCMAB16LYN411B | CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LCMAB16LYN411B vs 2102LCMAB16LYN411B |