Part Details for 2102436-3 by TE Connectivity
Overview of 2102436-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102436-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7335
|
Newark | Fortis Lrm, right Angle Diff Pair, tinlead |Te Connectivity 2102436-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2700 / $171.7100 | Buy Now |
DISTI #
A119875-ND
|
DigiKey | CONN HEADER 90POS EDGE MNT Min Qty: 100 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$95.4200 | Buy Now |
DISTI #
2102436-3
|
Avnet Americas | FORTIS LRM,RIGHT ANGLE DIFF PAIR,TINLEAD - Rail/Tube (Alt: 2102436-3) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 37 Weeks, 6 Days Container: Tube | 0 |
|
$77.5800 | Buy Now |
DISTI #
571-2102436-3
|
Mouser Electronics | High Speed / Modular Connectors RIGHT ANGLE DIFFPAIR TIN LEAD RoHS: Compliant | 0 |
|
$95.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$88.4200 | Buy Now |
DISTI #
AMP2102436-3
|
Heilind Electronics | FORTIS LRM,RIGHT ANGLE DIFF PAIR,TINLEAD | Americas - 0 in Stock |
|
$93.0960 / $103.4400 | Buy Now |
|
Onlinecomponents.com | Fortis Lrm, right Angle Diff Pair Tinlead |Te Connectivity 2102436-3 RoHS: Compliant | 0 |
|
$88.3100 / $248.2600 | Buy Now |
DISTI #
2102436-3
|
TTI | High Speed / Modular Connectors RIGHT ANGLE DIFFPAIR TIN LEAD Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$77.0300 / $83.5900 | Buy Now |
DISTI #
AMP2102436-3
|
Interstate Connecting Components | FORTIS LRM,RIGHT ANGLE DIFF PAIR,TINLEAD | 0 |
|
$93.0960 / $103.4400 | Buy Now |
DISTI #
000000000005233960
|
Sager | High Speed / Modular Connectors RIGHT ANGLE DIFFPAIR TIN LEAD Min Qty: 100 | 0 |
|
$90.5100 / $94.0400 | Buy Now |
Part Details for 2102436-3
2102436-3 CAD Models
2102436-3 Part Data Attributes
|
2102436-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102436-3
TE Connectivity
CONN HEADER 90POS EDGE MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.636 inch | |
Body Depth | 0.756 inch | |
Body Length | 0.748 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.4 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 |
Alternate Parts for 2102436-3
This table gives cross-reference parts and alternative options found for 2102436-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102436-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761650105 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND REACH COMPLIANT | Molex | 2102436-3 vs 0761650105 |
10056103-1040011 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2102436-3 vs 10056103-1040011 |
10056103-108ABC1LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 2102436-3 vs 10056103-108ABC1LF |
76410-0117 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal | Molex | 2102436-3 vs 76410-0117 |
10056103-105ABC1 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2102436-3 vs 10056103-105ABC1 |
10056103-1010011 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 2102436-3 vs 10056103-1010011 |
76410-0134 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal | Molex | 2102436-3 vs 76410-0134 |
0761652108 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Molex | 2102436-3 vs 0761652108 |
0761658108 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Molex | 2102436-3 vs 0761658108 |
1934950-1 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle | TE Connectivity | 2102436-3 vs 1934950-1 |