Part Details for 76410-0134 by Molex
Overview of 76410-0134 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-473KLC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Part Details for 76410-0134
76410-0134 CAD Models
76410-0134 Part Data Attributes
|
76410-0134
Molex
Buy Now
Datasheet
|
Compare Parts:
76410-0134
Molex
Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76410-0134
This table gives cross-reference parts and alternative options found for 76410-0134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76410-0134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761650105 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN AND REACH COMPLIANT | Molex | 76410-0134 vs 0761650105 |
10056103-1040011 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 76410-0134 vs 10056103-1040011 |
10056103-108ABC1LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 76410-0134 vs 10056103-108ABC1LF |
76410-0117 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Press Fit Terminal | Molex | 76410-0134 vs 76410-0117 |
10056103-105ABC1 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 76410-0134 vs 10056103-105ABC1 |
10056103-1010011 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 76410-0134 vs 10056103-1010011 |
0761652108 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Molex | 76410-0134 vs 0761652108 |
0761658108 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Molex | 76410-0134 vs 0761658108 |
1934950-1 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle | TE Connectivity | 76410-0134 vs 1934950-1 |
0761654105 | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal | Molex | 76410-0134 vs 0761654105 |