-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mezalok, Socket, 114 p, 10 mm, 50 Au, LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6140
|
Newark | Mezalok, Socket, 114 P, 10 Mm, 50 Au, Lf Rohs Compliant: Yes |Amp Te Connectivity 2102061-2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$52.0700 | Buy Now |
DISTI #
A101534CT-ND
|
DigiKey | CONN RCPT 114POS 0.05 GOLD SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$50.7818 / $63.0100 | Buy Now |
DISTI #
2102061-2
|
Avnet Americas | Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 2102061-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 44 Weeks, 5 Days Container: Reel | 0 |
|
$48.0024 / $57.7656 | Buy Now |
DISTI #
571-2102061-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 10MM 1.27 Gold RoHS: Compliant | 0 |
|
$50.7900 / $63.0000 | Order Now |
DISTI #
AMP2102061-2
|
Heilind Electronics | Mezalok Socket 114 p 10 mm 50 Au LF | Americas - 0 in Stock |
|
$54.9180 / $61.0200 | Buy Now |
|
Onlinecomponents.com | Mezalok, Socket, 114 p, 10 mm, 50 Au, LF RoHS: Compliant | 0 |
|
$51.4800 / $150.6600 | Buy Now |
DISTI #
2102061-2
|
TTI | Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 10MM 1.27 Gold Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 450 In Stock |
|
$52.8700 | Buy Now |
DISTI #
AMP2102061-2
|
Interstate Connecting Components | Mezalok Socket 114 p 10 mm 50 Au LF | 0 |
|
$54.9180 / $61.0200 | Buy Now |
DISTI #
000000000003482138
|
Sager | Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 10MM 1.27 Gold Min Qty: 450 | 0 |
|
$53.3900 | Buy Now |
DISTI #
2102061-2
|
Avnet Abacus | Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD T/R (Alt: 2102061-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102061-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102061-2
TE Connectivity
Mezalok, Socket, 114 p, 10 mm, 50 Au, LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.375 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.997 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.9999u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |
This table gives cross-reference parts and alternative options found for 2102061-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102061-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASP-189983-01 | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2102061-2 vs ASP-189983-01 |