-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1611
|
Newark | Connector Rohs Compliant: No |Samtec ASP-189983-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7700 / $42.7600 | Buy Now |
DISTI #
612-ASP-189983-01CT-ND
|
DigiKey | CONN ARRAY VITA 42 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
368 In Stock |
|
$29.9500 / $54.9800 | Buy Now |
DISTI #
200-ASP-189983-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Not Compliant | 89 |
|
$34.0700 / $44.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
27 In Stock |
|
$31.8700 / $46.1500 | Buy Now |
DISTI #
79930643
|
Verical | Conn Board to Board RCP 114 POS 1.27mm Solder ST Top Entry SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 26 |
|
$44.4860 / $59.9950 | Buy Now |
DISTI #
000000000005850040
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 0 |
|
$35.2600 / $56.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27 In Stock |
|
$31.8700 / $46.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-189983-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-189983-01
Samtec Inc
Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.32 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.07 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |