2101LCMAA05MKN211A
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL

Overview of 2101LCMAA05MKN211A by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for 2101LCMAA05MKN211A by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2101LCMAA05MKN211A by Fenghua (HK) Electronics Ltd

2101LCMAA05MKN211A
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
80 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 2101LCMAA05MKN211A
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2101LCMAA05MKN211A

This table gives cross-reference parts and alternative options found for 2101LCMAA05MKN211A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101LCMAA05MKN211A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2101LCMAA05MKN311M CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 2101LCMAA05MKN311M
8101LCMAA05MKN211R CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 8101LCMAA05MKN211R
2101LCMAA05MKN5110 CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 2101LCMAA05MKN5110
2101LCMAA05MKN011M CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 2101LCMAA05MKN011M
2101LCMAA05MKN511C CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 2101LCMAA05MKN511C
2101LCMAA05MKN2110 CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 2101LCMAA05MKN2110
1101LCMAA05MKN511B CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 1101LCMAA05MKN511B
8101LCMAA05MKN211F CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 8101LCMAA05MKN211F
2101LCMAA05MKN9110 CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 2101LCMAA05MKN9110
1101LCMAA05MKN311M CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2101LCMAA05MKN211A vs 1101LCMAA05MKN311M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2101LCMAA05MKN211A by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2101LCMAA05MKN211A by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2101LCMAA05MKN211A would you like to use for your alert(s)?
  • Please alert me when 2101LCMAA05MKN211A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2101LCMAA05MKN211A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2101LCMAA05MKN211A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2101LCMAA05MKN211A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2101LCMAA05MKN211A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2101LCMAA05MKN211A by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: