Part Details for 8101LCMAA05MKN211F by Fenghua (HK) Electronics Ltd
Overview of 8101LCMAA05MKN211F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LCMAA05MKN211F
8101LCMAA05MKN211F CAD Models
8101LCMAA05MKN211F Part Data Attributes
|
8101LCMAA05MKN211F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LCMAA05MKN211F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101LCMAA05MKN211F
This table gives cross-reference parts and alternative options found for 8101LCMAA05MKN211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LCMAA05MKN211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LCMAA05MKN511B | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 2101LCMAA05MKN511B |
8101LCMAA05MKN511A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 8101LCMAA05MKN511A |
2101LCMAA05MKN011A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 2101LCMAA05MKN011A |
1101LCMAA05MKN211B | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 1101LCMAA05MKN211B |
8101LCMAA05MKN011A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 8101LCMAA05MKN011A |
1101LCMAA05MKN311A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 1101LCMAA05MKN311A |
2101LCMAA05MKN211D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 2101LCMAA05MKN211D |
1101LCMAA05MKN211D | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 1101LCMAA05MKN211D |
2101LCMAA05MKN911A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 2101LCMAA05MKN911A |
8101LCMAA05MKN511C | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LCMAA05MKN211F vs 8101LCMAA05MKN511C |