Part Details for 2100VBMAB20RYN111C by Fenghua (HK) Electronics Ltd
Overview of 2100VBMAB20RYN111C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100VBMAB20RYN111C
2100VBMAB20RYN111C CAD Models
2100VBMAB20RYN111C Part Data Attributes
|
2100VBMAB20RYN111C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100VBMAB20RYN111C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 320 mA |
Alternate Parts for 2100VBMAB20RYN111C
This table gives cross-reference parts and alternative options found for 2100VBMAB20RYN111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100VBMAB20RYN111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100VBMAB20LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 2100VBMAB20LEN011P |
1100VBMAB20LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 1100VBMAB20LEN211P |
1100VBMAB20LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 1100VBMAB20LEN511C |
8100VBMAB20RTN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 8100VBMAB20RTN5C |
8100VBMAB20RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 8100VBMAB20RT07C |
2100VBMAB20RAN111P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 2100VBMAB20RAN111P |
1100VBMAB20LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 1100VBMAB20LEN511M |
8100VBMAB20RAN211P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 8100VBMAB20RAN211P |
UPB2W100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2100VBMAB20RYN111C vs UPB2W100MHD |
8100VBMAB20RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100VBMAB20RYN111C vs 8100VBMAB20RXN5C |