There are no models available for this part yet.
Overview of RD2W106M12020CS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RD2W106M12020CS by Samwha Electronics
Part Data Attributes for RD2W106M12020CS by Samwha Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.105 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
80 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RD2W106M12020CS
This table gives cross-reference parts and alternative options found for RD2W106M12020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2W106M12020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100VBMAB20RGN711C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 1100VBMAB20RGN711C |
1100VBMAB20RGN411P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 1100VBMAB20RGN411P |
8100VBMAB20RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 8100VBMAB20RG050 |
8100VBMAB20RGN911P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 8100VBMAB20RGN911P |
RJ4-450V100MI5#-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RD2W106M12020CS vs RJ4-450V100MI5#-T4 |
8100VBMAB20RGN9110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 8100VBMAB20RGN9110 |
8100VBMAB20RGN711P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 8100VBMAB20RGN711P |
2100VBMAB20RGN011P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 2100VBMAB20RGN011P |
2100VBMAB20RGN4110 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 2100VBMAB20RGN4110 |
1100VBMAB20RGN711B | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2W106M12020CS vs 1100VBMAB20RGN711B |