2100LGM0511RXN411F
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF,

Overview of 2100LGM0511RXN411F by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2100LGM0511RXN411F by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2100LGM0511RXN411F by Fenghua (HK) Electronics Ltd

2100LGM0511RXN411F
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
48 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 2100LGM0511RXN411F
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for 2100LGM0511RXN411F

This table gives cross-reference parts and alternative options found for 2100LGM0511RXN411F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LGM0511RXN411F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1100LGM0511RXN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd 2100LGM0511RXN411F vs 1100LGM0511RXN011C
63YXF10MCE5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation 2100LGM0511RXN411F vs 63YXF10MCE5X11
SH100M063E1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Cornell Dubilier Electronics Inc 2100LGM0511RXN411F vs SH100M063E1
KYM1J100M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Gemmy Electronics Co Ltd 2100LGM0511RXN411F vs KYM1J100M
1100LGM0511RTN511B CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LGM0511RXN411F vs 1100LGM0511RTN511B
2100LGM0511RTN411M CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LGM0511RXN411F vs 2100LGM0511RTN411M
1100LGM0511RTN911A CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LGM0511RXN411F vs 1100LGM0511RTN911A
8100LGM0511RTN311B CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LGM0511RXN411F vs 8100LGM0511RTN311B
140-HTRL63V10-RC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Xicon Passive Components 2100LGM0511RXN411F vs 140-HTRL63V10-RC
1100LGM0511RTN311A CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LGM0511RXN411F vs 1100LGM0511RTN311A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2100LGM0511RXN411F by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2100LGM0511RXN411F by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2100LGM0511RXN411F would you like to use for your alert(s)?
  • Please alert me when 2100LGM0511RXN411F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2100LGM0511RXN411F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2100LGM0511RXN411F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2100LGM0511RXN411F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2100LGM0511RXN411F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2100LGM0511RXN411F by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: