Part Details for 1100LGM0511RTN511B by Fenghua (HK) Electronics Ltd
Overview of 1100LGM0511RTN511B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100LGM0511RTN511B
1100LGM0511RTN511B CAD Models
1100LGM0511RTN511B Part Data Attributes
|
1100LGM0511RTN511B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100LGM0511RTN511B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 83 mA |
Alternate Parts for 1100LGM0511RTN511B
This table gives cross-reference parts and alternative options found for 1100LGM0511RTN511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100LGM0511RTN511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LGM0511RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN511B vs 1100LGM0511RXN011C |
63YXF10MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 1100LGM0511RTN511B vs 63YXF10MCE5X11 |
SH100M063E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 1100LGM0511RTN511B vs SH100M063E1 |
KYM1J100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | 1100LGM0511RTN511B vs KYM1J100M |
2100LGM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN511B vs 2100LGM0511RXN411F |
2100LGM0511RTN411M | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN511B vs 2100LGM0511RTN411M |
1100LGM0511RTN911A | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN511B vs 1100LGM0511RTN911A |
8100LGM0511RTN311B | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN511B vs 8100LGM0511RTN311B |
140-HTRL63V10-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Xicon Passive Components | 1100LGM0511RTN511B vs 140-HTRL63V10-RC |
1100LGM0511RTN311A | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN511B vs 1100LGM0511RTN311A |