Datasheets
2100LEM0505MVN381A by: Fenghua (HK) Electronics Ltd

CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL

Part Details for 2100LEM0505MVN381A by Fenghua (HK) Electronics Ltd

Overview of 2100LEM0505MVN381A by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2100LEM0505MVN381A

2100LEM0505MVN381A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2100LEM0505MVN381A Part Data Attributes

2100LEM0505MVN381A Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
2100LEM0505MVN381A Fenghua (HK) Electronics Ltd CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 37 mA
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for 2100LEM0505MVN381A

This table gives cross-reference parts and alternative options found for 2100LEM0505MVN381A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LEM0505MVN381A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2100LEM0505MVN38ER CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 2100LEM0505MVN38ER
2100LEM0505MVN585J CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 2100LEM0505MVN585J
2100LEM0505MVN081A CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 2100LEM0505MVN081A
8100LEM0505MV01M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 8100LEM0505MV01M
8100LEM0505MVN381J CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 8100LEM0505MVN381J
2100LEM0505MVN58FF CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 2100LEM0505MVN58FF
8100LEM0505MVN485A CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 8100LEM0505MVN485A
2100LEM0505MVN081C CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 2100LEM0505MVN081C
8100LEM0505MVN0J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 8100LEM0505MVN0J
1100LEM0505MVN48ED CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100LEM0505MVN381A vs 1100LEM0505MVN48ED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2100LEM0505MVN381A by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2100LEM0505MVN381A by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2100LEM0505MVN381A would you like to use for your alert(s)?
  • Please alert me when 2100LEM0505MVN381A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2100LEM0505MVN381A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2100LEM0505MVN381A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2100LEM0505MVN381A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2100LEM0505MVN381A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2100LEM0505MVN381A by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: