Part Details for 2100LEM0505MVN081A by Fenghua (HK) Electronics Ltd
Overview of 2100LEM0505MVN081A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LEM0505MVN081A
2100LEM0505MVN081A CAD Models
2100LEM0505MVN081A Part Data Attributes
|
2100LEM0505MVN081A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LEM0505MVN081A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 37 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100LEM0505MVN081A
This table gives cross-reference parts and alternative options found for 2100LEM0505MVN081A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LEM0505MVN081A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LEM0505MVN38ER | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 2100LEM0505MVN38ER |
2100LEM0505MVN585J | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 2100LEM0505MVN585J |
8100LEM0505MV01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 8100LEM0505MV01M |
8100LEM0505MVN381J | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 8100LEM0505MVN381J |
2100LEM0505MVN58FF | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 2100LEM0505MVN58FF |
8100LEM0505MVN485A | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 8100LEM0505MVN485A |
2100LEM0505MVN081C | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 2100LEM0505MVN081C |
8100LEM0505MVN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 8100LEM0505MVN0J |
1100LEM0505MVN48ED | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 1100LEM0505MVN48ED |
2100LEM0505MVN381A | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LEM0505MVN081A vs 2100LEM0505MVN381A |