Part Details for 210-11-640-41-001000 by Mill-Max Mfg Corp
Overview of 210-11-640-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 210-11-640-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4025
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 210-11-640-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $24.6000 | Buy Now |
DISTI #
210-11-640-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9606 | Buy Now |
DISTI #
575-2101164041001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 0 |
|
$13.9200 / $14.4400 | Order Now |
DISTI #
71397380
|
RS | STANDARD SOCKET HEADER, 40 Pins, Gold over Nickel | Mill-Max 210-11-640-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9000 / $17.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.9100 | Buy Now |
DISTI #
000000000003627597
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$4.0000 / $18.6700 | Buy Now |
Part Details for 210-11-640-41-001000
210-11-640-41-001000 CAD Models
210-11-640-41-001000 Part Data Attributes
|
210-11-640-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-11-640-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |
Alternate Parts for 210-11-640-41-001000
This table gives cross-reference parts and alternative options found for 210-11-640-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-11-640-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-99-640-41-001 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-99-640-41-001 |
110-43-640-41-001000 | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-43-640-41-001000 |
110-93-640-41-001 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-93-640-41-001 |
110-91-640-41-001000 | IC Socket, DIP40, 40 Contact(s), | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-91-640-41-001000 |
110-83-640-41-530000 | IC Socket, DIP40, 40 Contact(s), | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-83-640-41-530000 |
M83734/10-033 | IC Socket, DIP40, 40 Contact(s), | Mill-Max Mfg Corp | 210-11-640-41-001000 vs M83734/10-033 |
110-99-640-41-001000 | IC Socket, DIP40, 40 Contact(s), | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-99-640-41-001000 |
110-83-640-41-530 | IC Socket, DIP40, 40 Contact(s), | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-83-640-41-530 |
110-11-640-41-001000 | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-11-640-41-001000 |
110-88-640-41-530000 | IC Socket, DIP40, 40 Contact(s), | Mill-Max Mfg Corp | 210-11-640-41-001000 vs 110-88-640-41-530000 |