210-11-640-41-001000 vs 110-83-640-41-530 feature comparison

210-11-640-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-83-640-41-530 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 2
Pbfree Code No
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE
Contact Finish Termination TIN LEAD
Device Type Used On DIP40
Housing Material GLASS FILLED POLYETHYLENE POLYESTER
JESD-609 Code e0
Number of Contacts 40

Compare 210-11-640-41-001000 with alternatives

Compare 110-83-640-41-530 with alternatives