Part Details for 20SEP150M+3 by Panasonic Electronic Components
Overview of 20SEP150M+3 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 20SEP150M+3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 150uF 20% 20m100kHz300kHz 4.32A100kHz PluginD10xL13mm Polymer Aluminum Capacitors ROHS | 3 |
|
$0.5309 / $0.5560 | Buy Now |
Part Details for 20SEP150M+3
20SEP150M+3 CAD Models
20SEP150M+3 Part Data Attributes
|
20SEP150M+3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEP150M+3
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 4320 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 20SEP150M+3
This table gives cross-reference parts and alternative options found for 20SEP150M+3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SEP150M+3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB1D157M10013DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 20SEP150M+3 vs FB1D157M10013DL |
PLF1D151MDO2CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 20SEP150M+3 vs PLF1D151MDO2CV |
FB1D157M10013QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 20SEP150M+3 vs FB1D157M10013QL |
FB1D157M10013DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 20SEP150M+3 vs FB1D157M10013DR |
PLF1D151MDO2CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 20SEP150M+3 vs PLF1D151MDO2CM |
FB1D157M10013HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 20SEP150M+3 vs FB1D157M10013HR |
PLF1D151MDO2TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | 20SEP150M+3 vs PLF1D151MDO2TD |
PLF1D151MDO2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 20SEP150M+3 vs PLF1D151MDO2CC |
PLF1D151MDO2CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 20SEP150M+3 vs PLF1D151MDO2CA |
20SEP150M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 20SEP150M+3 vs 20SEP150M+T |