There are no models available for this part yet.
Overview of 20NZ02 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 20NZ02 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B6534
|
Newark | Neozed Type,400V,20A |Eaton Bussmann 20NZ02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $20.5900 | Buy Now | |
DISTI #
20NZ02-ND
|
DigiKey | FUSE CARTRIDGE 20A 400VAC Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4830 | Buy Now | |
DISTI #
71389699
|
RS | FUSE-D02 20A T GL/GG 400VAC E18 | Bussmann by Eaton 20NZ02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6700 / $19.6500 | RFQ | |
DISTI #
20NZ02
|
TME | Fuse: fuse, 20A, 400VAC, 250VDC, ceramic,industrial, D02 Min Qty: 1 | 5 |
|
$2.2700 / $3.2000 | Buy Now | |
DISTI #
000000000001187395
|
Sager | Specialty Fuses 20A Blue Min Qty: 10 | 0 |
|
$12.8000 / $14.6300 | Buy Now |
CAD Models for 20NZ02 by Eaton Bussmann
Part Data Attributes for 20NZ02 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
Body Height
|
36 mm
|
Body Length or Diameter
|
15 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
400 V
|
Rated Voltage(DC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for 20NZ02
This table gives cross-reference parts and alternative options found for 20NZ02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20NZ02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20NZ02 | Electric Fuse, 20A, 400VAC, 250VDC, 100000A (IR), Inline/holder | Cooper Industries | 20NZ02 vs 20NZ02 |