Part Details for 20NZ02 by Cooper Industries
Overview of 20NZ02 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 20NZ02
20NZ02 CAD Models
20NZ02 Part Data Attributes
|
20NZ02
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
20NZ02
Cooper Industries
Electric Fuse, 20A, 400VAC, 250VDC, 100000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 36 mm | |
Body Length or Diameter | 15 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |