Part Details for 20MV1 by TE Connectivity
Overview of 20MV1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1285
|
Newark | 20Mv1 Rohs Compliant: Yes |Corcom Te Connectivity 20MV1 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$75.5000 / $82.3300 | Buy Now |
DISTI #
52K3887
|
Newark | Rfi Power Line Filter, 20A, 130Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 20MV1 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.6400 / $91.6100 | Buy Now |
DISTI #
CCM1824-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
418 In Stock |
|
$63.9400 | Buy Now |
DISTI #
2266-20MV1-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$75.1700 / $78.0500 | Buy Now |
DISTI #
6609056-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609056-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 8 |
|
$56.8021 / $60.1780 | Buy Now |
DISTI #
592-20MV1
|
Mouser Electronics | Power Line Filters .250 20A FILTER FLANGE MOUNT RoHS: Compliant | 24 |
|
$63.9300 / $63.9400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Purpose Medical 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
542 In Stock |
|
$64.1300 / $74.8600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 6 |
|
$56.5988 | Buy Now |
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 2 |
|
$60.0000 | Buy Now |
Part Details for 20MV1
20MV1 CAD Models
20MV1 Part Data Attributes:
|
20MV1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20MV1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 46 dB | |
Insertion Loss@Frequency-Min | 18 dB | |
Leakage Current-Max | 0.07 mA | |
Length | 132.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |