20IMX4-0505-8KG
Description: DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PACKAGE-24/13

Overview of 20IMX4-0505-8KG by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
XAL5050-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-501ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Price & Stock for 20IMX4-0505-8KG by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 20IMX4-0505-8KG
Avnet Americas Converter, DC-DC, Board-mountable, 4W, 20Vdc in, One +5Vdc/350mA Out and One -5Vdc/350mA Out, -40°C~+85°C, Alternate Pinout, RoHS, for mobile applications - Trays (Alt: 20IMX4-0505-8KG) Min Qty: 30 Package Multiple: 30 Container: Tray 0
RFQ

CAD Models for 20IMX4-0505-8KG by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20IMX4-0505-8KG by Bel Fuse

20IMX4-0505-8KG
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
ROHS COMPLIANT, PACKAGE-24/13
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, UL
Efficiency (Main Output)
81%
Input Voltage-Max
36 V
Input Voltage-Min
8.4 V
Input Voltage-Nom
20 V
JESD-30 Code
R-XDMA-T13
Length
33 mm
Line Regulation-Max
1%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
2
Number of Terminals
13
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.35 A
Output Voltage-Max
5.04 V
Output Voltage-Min
4.96 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
8.8 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3.5 W
Trim/Adjustable Output
NO
Width
20 mm
Want to compare parts?
  1. 20IMX4-0505-8KG
    Bel Fuse
    DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PACKAGE-24/13
    VS

Alternate Parts for 20IMX4-0505-8KG

This table gives cross-reference parts and alternative options found for 20IMX4-0505-8KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX4-0505-8KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20IMX4-0505-8K-G 2-OUTPUT 3.5W DC-DC REG PWR SUPPLY MODULE, 8.5 MM, DIP-24 Bel Power Solutions 20IMX4-0505-8KG vs 20IMX4-0505-8K-G
20IMX4-0505-8K DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, DIP-24 Melcher Inc 20IMX4-0505-8KG vs 20IMX4-0505-8K
Part Number Description Manufacturer Compare
20IMX4-0505-8-G 2-OUTPUT 3.5W DC-DC REG PWR SUPPLY MODULE, 8.5 MM, DIP-24 Bel Power Solutions 20IMX4-0505-8KG vs 20IMX4-0505-8-G
20IMX4-0505-7 DC-DC Regulated Power Supply Module, 2 Output, 2.5W, Hybrid, DIP-24 Bel Power Solutions 20IMX4-0505-8KG vs 20IMX4-0505-7
20IMX4-0505-8K DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, 8.5 MM, DIP-24 Bel Fuse 20IMX4-0505-8KG vs 20IMX4-0505-8K
20IMX4-0505-8K DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, DIP-24 Melcher Inc 20IMX4-0505-8KG vs 20IMX4-0505-8K
20IMX4-0505-9 DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, DIP-24 Bel Power Solutions 20IMX4-0505-8KG vs 20IMX4-0505-9
20IMX4-0505-8G DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, 8.5 MM, DIP-24 Bel Fuse 20IMX4-0505-8KG vs 20IMX4-0505-8G
20IMX4-0505-8 DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, DIP-24 Melcher Inc 20IMX4-0505-8KG vs 20IMX4-0505-8
20IMX4-0505-9-G DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, 8.5 MM, DIP-24 Bel Power Solutions 20IMX4-0505-8KG vs 20IMX4-0505-9-G

Related Parts for 20IMX4-0505-8KG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20IMX4-0505-8KG by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20IMX4-0505-8KG by Bel Fuse

Select Manufacturer
Which Manufacturer of 20IMX4-0505-8KG would you like to use for your alert(s)?
  • Please alert me when 20IMX4-0505-8KG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20IMX4-0505-8KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20IMX4-0505-8KG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20IMX4-0505-8KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20IMX4-0505-8KG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20IMX4-0505-8KG by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: