20IMX4-0505-8KG
vs
20IMX4-0505-8G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT, PACKAGE-24/13
|
DIP-24
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE
|
ADDITIONAL -5V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, CSA, UL
|
|
Efficiency (Main Output) |
81%
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
8.4 V
|
8.4 V
|
Input Voltage-Nom |
20 V
|
20 V
|
JESD-30 Code |
R-XDMA-T13
|
R-XDMA-P7
|
Length |
33 mm
|
|
Line Regulation-Max |
1%
|
|
Load Regulation-Max |
3%
|
3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
13
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.35 A
|
|
Output Voltage-Max |
5.04 V
|
5.05 V
|
Output Voltage-Min |
4.96 V
|
4.95 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
8.8 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3.5 W
|
3.5 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20 mm
|
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 20IMX4-0505-8KG with alternatives
Compare 20IMX4-0505-8G with alternatives