Part Details for 20IMX4-0505-8K by Bel Fuse
Overview of 20IMX4-0505-8K by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 20IMX4-0505-8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20IMX4-0505-8K
|
Avnet Americas | Converter, DC-DC, Board-mountable, 4W, 20Vdc in, One +5Vdc/350mA Out and One -5Vdc/350mA Out, -40°C~+85°C, Alternative Pinout, for mobile applications - Rail/Tube (Alt: 20IMX4-0505-8K) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ |
Part Details for 20IMX4-0505-8K
20IMX4-0505-8K CAD Models
20IMX4-0505-8K Part Data Attributes
|
20IMX4-0505-8K
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
20IMX4-0505-8K
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, 8.5 MM, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | 8.5 MM, DIP-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 20 mm |
Alternate Parts for 20IMX4-0505-8K
This table gives cross-reference parts and alternative options found for 20IMX4-0505-8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX4-0505-8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20IMX4-0505-8K-G | 2-OUTPUT 3.5W DC-DC REG PWR SUPPLY MODULE, 8.5 MM, DIP-24 | Bel Power Solutions | 20IMX4-0505-8K vs 20IMX4-0505-8K-G |
20IMX4-0505-8KG | DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, ROHS COMPLIANT, PACKAGE-24/13 | Bel Fuse | 20IMX4-0505-8K vs 20IMX4-0505-8KG |
20IMX4-0505-8K | DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, DIP-24 | Melcher Inc | 20IMX4-0505-8K vs 20IMX4-0505-8K |