Part Details for 20ETF02SPBF by International Rectifier
Overview of 20ETF02SPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20ETF02SPBF
20ETF02SPBF CAD Models
20ETF02SPBF Part Data Attributes
|
20ETF02SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20ETF02SPBF
International Rectifier
Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 20ETF02SPBF
This table gives cross-reference parts and alternative options found for 20ETF02SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETF02SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETF02STRRPBF | Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon | International Rectifier | 20ETF02SPBF vs 20ETF02STRRPBF |
VS-20ETF02STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETF02SPBF vs VS-20ETF02STRLPBF |
VS-20ETF02S-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 20ETF02SPBF vs VS-20ETF02S-M3 |
VS-20ETF02STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 20ETF02SPBF vs VS-20ETF02STRR-M3 |
20ETF02STRLPBF | Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon | International Rectifier | 20ETF02SPBF vs 20ETF02STRLPBF |
VS-20ETF02STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETF02SPBF vs VS-20ETF02STRRPBF |
VS-20ETF02STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 20ETF02SPBF vs VS-20ETF02STRL-M3 |
20ETF02STRR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon | International Rectifier | 20ETF02SPBF vs 20ETF02STRR |
20ETF02STRL | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETF02SPBF vs 20ETF02STRL |
20ETF02STRR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETF02SPBF vs 20ETF02STRR |