Part Details for 20ETF02FPPBF by International Rectifier
Overview of 20ETF02FPPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20ETF02FPPBF
20ETF02FPPBF CAD Models
20ETF02FPPBF Part Data Attributes
|
20ETF02FPPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20ETF02FPPBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 20ETF02FPPBF
This table gives cross-reference parts and alternative options found for 20ETF02FPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETF02FPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETF02FP | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, FULLPAK-2 | Vishay Intertechnologies | 20ETF02FPPBF vs 20ETF02FP |
20ETF02FP | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, FULL PACK-2 | Vishay Semiconductors | 20ETF02FPPBF vs 20ETF02FP |
VS-20ETF02FP-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Vishay Intertechnologies | 20ETF02FPPBF vs VS-20ETF02FP-M3 |