There are no models available for this part yet.
Overview of 208LS125 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 208LS125 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23F2276
|
Newark | Limit Sw, Spdt, Wobble Coil, 10A, 480Vac, Limit Switch Actuator:Wobble Coil Spring, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:0.28N, Product Range:Ls Series Rohs Compliant: Yes |Honeywell 208LS125 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.3500 / $386.2200 | Buy Now | |
DISTI #
480-4134-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$282.3250 / $296.2600 | Buy Now | |
DISTI #
785-208LS125
|
Mouser Electronics | Limit Switches 1NC 1NO DPDT SnapAct Double Break Plug-i RoHS: Compliant | 11 |
|
$282.3200 / $282.4200 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Cat Whisker Wobble Actuator, Ø 1,02 mm x 191 mm [0.04 in x 7.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
10 In Stock |
|
$297.5400 / $735.4300 | Buy Now | ||
DISTI #
77406852
|
Verical | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 10A 480VAC 550VDC 0.28N Rotary Conduit Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 9 |
|
$386.8020 / $956.0590 | Buy Now | |
Master Electronics | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Cat Whisker Wobble Actuator, Ø 1,02 mm x 191 mm [0.04 in x 7.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
10 In Stock |
|
$297.5400 / $735.4300 | Buy Now |
CAD Models for 208LS125 by Honeywell Sensing and Control
Part Data Attributes for 208LS125 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
PLUNGER
|
Body Breadth
|
29.72 mm
|
Body Height
|
77.47 mm
|
Body Length or Diameter
|
48.77 mm
|
Contact (AC) Max Rating R Load
|
10A@480VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
0.8 A
|
Contact (DC) Max Rating R Load
|
.8A@115VDC
|
Contact Voltage(AC)-Max
|
480 V
|
Contact Voltage(DC)-Max
|
115 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.28 N
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|