Part Details for 208-8ST by CTS Corporation
Overview of 208-8ST by CTS Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208-8ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3107-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2131 In Stock |
|
$0.4991 / $0.9600 | Buy Now |
DISTI #
208-8ST
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 208-8ST) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3831 / $0.5496 | Buy Now |
DISTI #
774-2088ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP switches/SIP switches, SPST, SLIDE ACTUATOR, 8 POS, Thru-Hole, BOTTOM AND TAPE SEALED, TUBE, OFF RoHS: Compliant | 1132 |
|
$0.4660 / $0.9600 | Buy Now |
|
Future Electronics | 208 Series Multi Functional SPST 8 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 20Tube |
|
$0.4650 / $0.5650 | Buy Now |
|
Onlinecomponents.com | Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at OFF Position - PC Pin. RoHS: Compliant |
5450 In Stock |
|
$0.4517 / $0.8051 | Buy Now |
DISTI #
62377053
|
Verical | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2225 | Americas - 5450 |
|
$0.6035 / $1.1182 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.7140 / $1.1900 | Buy Now | |
DISTI #
208-8ST
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | 8Bit SPST 24V 50mA Plugin DIP Switches ROHS | 695 |
|
$0.7685 / $1.5407 | Buy Now |
Part Details for 208-8ST
208-8ST CAD Models
208-8ST Part Data Attributes
|
208-8ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
208-8ST
CTS Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 208-8ST
This table gives cross-reference parts and alternative options found for 208-8ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-8ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C42315-A1347-A108 | SLIDE DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 208-8ST vs C42315-A1347-A108 |
20908ESP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-8ST vs 20908ESP |
195-8MST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 208-8ST vs 195-8MST |
20908MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-8ST vs 20908MSTFP |
21008MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-8ST vs 21008MSTFP |
21008ESDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-8ST vs 21008ESDP |
5435802-9 | RIGHT ANGLE DIP SW 8 P SEALED | TE Connectivity | 208-8ST vs 5435802-9 |
161391-8 | 08P.DIP SWITCH ASSY | TE Connectivity | 208-8ST vs 161391-8 |
0-161390-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 208-8ST vs 0-161390-8 |
21008ESFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-8ST vs 21008ESFDP |