-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMATE PIN HDR ASSY,10P LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3509
|
Newark | Wire-To-Board Connector, Metrimate Series, Through Hole, Header, 10, 5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 207584-8 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $13.1100 | Buy Now |
DISTI #
A33315-ND
|
DigiKey | CONN HEADER VERT 10POS 5MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
218 In Stock |
|
$12.5851 / $17.7700 | Buy Now |
DISTI #
207584-8
|
Avnet Americas | Conn Wire to Board PIN 10 POS 5mm Solder ST Thru-Hole - Rail/Tube (Alt: 207584-8) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$11.9795 | Buy Now |
DISTI #
571-207584-8
|
Mouser Electronics | Power to the Board 10P PIN HEADER GOLD METRIMATE RoHS: Compliant | 176 |
|
$12.4400 / $15.1300 | Buy Now |
|
Future Electronics | Metrimate 10 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 7 Lead time: 49 Weeks Container: Tube | 0Tube |
|
$12.3500 / $12.9700 | Buy Now |
DISTI #
AMP207584-8
|
Heilind Electronics | MMATE PIN HDR ASSY,10P LF | Americas - 0 in Stock262 On Order |
|
$13.4737 / $13.6748 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 10 Position - 1 Row - 0.197" (5.00mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - PCB Mount. RoHS: Compliant |
236 In Stock |
|
$12.3500 / $15.3200 | Buy Now |
DISTI #
66292189
|
Verical | Conn Rectangular HDR 10 POS 5mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2303 | Americas - 235 |
|
$18.0700 / $19.9160 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
207584-8
|
TTI | Power to the Board 10P PIN HEADER GOLD METRIMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 175 Container: Tube | Americas - 0 |
|
$11.4400 / $12.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207584-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207584-8
TE Connectivity
MMATE PIN HDR ASSY,10P LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.689 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.829 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P36 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 207584-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207584-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207584-3 | METRIMATE PIN HEADER ASSY,10P | TE Connectivity | 207584-8 vs 207584-3 |