-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE PIN HEADER ASSY,10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6057
|
Newark | Metrimate Pin Header Assy.10P/Te Connectivity/Amp Brand |Amp Te Connectivity 207584-3 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $11.7300 | Buy Now |
|
Onlinecomponents.com | METRIMATE PIN HEADER ASSY,10P | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
207584-3
|
Avnet Abacus | Conn Wire to Board PIN 10 POS 5mm Solder ST Thru-Hole (Alt: 207584-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
207584-3
|
Avnet Abacus | Conn Wire to Board PIN 10 POS 5mm Solder ST Thru-Hole (Alt: 207584-3) RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207584-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207584-3
TE Connectivity
METRIMATE PIN HEADER ASSY,10P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.5 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.829 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P36 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |