There are no models available for this part yet.
Overview of 204M6301227K2 by Matsuo Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 204M6301227K2 by Matsuo Electric Co Ltd
Part Data Attributes for 204M6301227K2 by Matsuo Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MATSUO ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 204M6301227K2
This table gives cross-reference parts and alternative options found for 204M6301227K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204M6301227K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDE10K227K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 204M6301227K2 vs RCDE10K227K006B |
NDTM227K6.3F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | 204M6301227K2 vs NDTM227K6.3F1TBF |
TRE-227-K006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 204M6301227K2 vs TRE-227-K006B |
TDR0JM227KAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 204M6301227K2 vs TDR0JM227KAL |
204N6301227K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 204M6301227K2 vs 204N6301227K2 |
TRE20-227-K006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 204M6301227K2 vs TRE20-227-K006B |
TRE20-227-K006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 204M6301227K2 vs TRE20-227-K006A |
RCDE20227K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 204M6301227K2 vs RCDE20227K006A |
TAP227K6CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 204M6301227K2 vs TAP227K6CRW |
TRE10-227-K006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 204M6301227K2 vs TRE10-227-K006A |