204-15/T2C3-4LM1
Everlight Electronics Co Ltd
Description: Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 204-15/T2C3-4LM1 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 204-15/T2C3-4LM1 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 204-15/T2C3-4LM1 by Everlight Electronics Co Ltd

204-15/T2C3-4LM1
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
2962.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.2 mm
Packing Method
TR
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
35 deg
Want to compare parts?
  1. 204-15/T2C3-4LM1
    Everlight Electronics Co Ltd
    Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 204-15/T2C3-4LM1

This table gives cross-reference parts and alternative options found for 204-15/T2C3-4LM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204-15/T2C3-4LM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
204-15/T2C3-4LM3 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4LM3
204-15/T2C3-4LQ1 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4LQ1
204-15/T2C3-4PQ0 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4PQ0
204-15/T2C3-1PQ2 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-1PQ2
204-15/T2C3-4MN0 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4MN0
204-15/T2C3-4LP2 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4LP2
204-15/T2C3-4LL1 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4LL1
204-15/T2C3-1LP0 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-1LP0
204-15/T2C3-4PQ3 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4PQ3
204-15/T2C3-4LL0 Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd 204-15/T2C3-4LM1 vs 204-15/T2C3-4LL0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 204-15/T2C3-4LM1 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 204-15/T2C3-4LM1 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 204-15/T2C3-4LM1 would you like to use for your alert(s)?
  • Please alert me when 204-15/T2C3-4LM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 204-15/T2C3-4LM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 204-15/T2C3-4LM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 204-15/T2C3-4LM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 204-15/T2C3-4LM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 204-15/T2C3-4LM1 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: