Part Details for 204-15/T2C3-4LL1 by Everlight Electronics Co Ltd
Overview of 204-15/T2C3-4LL1 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 204-15/T2C3-4LL1
204-15/T2C3-4LL1 CAD Models
204-15/T2C3-4LL1 Part Data Attributes
|
204-15/T2C3-4LL1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-15/T2C3-4LL1
Everlight Electronics Co Ltd
Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2962.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for 204-15/T2C3-4LL1
This table gives cross-reference parts and alternative options found for 204-15/T2C3-4LL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 204-15/T2C3-4LL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204-15/T2C3-4LM3 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-4LM3 |
204-15/T2C3-4LQ1 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-4LQ1 |
204-15/T2C3-4PQ0 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-4PQ0 |
204-15/T2C3-1PQ2 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-1PQ2 |
204-15/T2C3-4MN0 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-4MN0 |
204-15/T2C3-4LP2 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-4LP2 |
204-15/T2C3-1LP0 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-1LP0 |
204-15/T2C3-4PQ3 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-4PQ3 |
204-15/T2C3-4LL0 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-4LL0 |
204-15/T2C3-1LQ0 | Single Color LED, White, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 204-15/T2C3-4LL1 vs 204-15/T2C3-1LQ0 |