Part Details for 203CNQ080 by International Rectifier
Overview of 203CNQ080 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 203CNQ080
203CNQ080 CAD Models
203CNQ080 Part Data Attributes
|
203CNQ080
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
203CNQ080
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-244AB | |
Package Description | MODIFIED TO-244AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-244AB | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 16000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 70000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 203CNQ080
This table gives cross-reference parts and alternative options found for 203CNQ080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203CNQ080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153CMQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, TO-249, PLASTIC PACKAGE-9 | Sensitron Semiconductors | 203CNQ080 vs 153CMQ080 |
MBRP20060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon, | Microsemi Corporation | 203CNQ080 vs MBRP20060CT |
CPT20050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 50V V(RRM), Silicon, POWER MODULE-2 | International Semiconductor Inc | 203CNQ080 vs CPT20050 |
63CMQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 80V V(RRM), Silicon | International Rectifier | 203CNQ080 vs 63CMQ080 |
153CMQ080PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, TO-249AA | International Rectifier | 203CNQ080 vs 153CMQ080PBF |
201CNQ050-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, Silicon, GREEN, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | 203CNQ080 vs 201CNQ050-G |
BYS92-50 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 160A, 50V V(RRM), Silicon, | Eupec Gmbh & Co Kg | 203CNQ080 vs BYS92-50 |
MBRP20060CT | 100A, 60V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | 203CNQ080 vs MBRP20060CT |
203CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon, | Microsemi Corporation | 203CNQ080 vs 203CNQ080 |
MBRP20060CT | 100A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | onsemi | 203CNQ080 vs MBRP20060CT |