203CNQ080 vs 63CMQ080 feature comparison

203CNQ080 International Rectifier

Buy Now Datasheet

63CMQ080 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-244AB
Package Description MODIFIED TO-244AB, 3 PIN R-PSFM-T9
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 0.7 V
JEDEC-95 Code TO-244AB
JESD-30 Code R-PUFM-X2 R-PSFM-T9
Non-rep Pk Forward Current-Max 16000 A 600 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 9
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 100 A 60 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 70000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Base Number Matches 1 3

Compare 203CNQ080 with alternatives

Compare 63CMQ080 with alternatives