-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDT 75V 20% 10KA THROUGH HOLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1252
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2027-07-B10LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
118-2027-07-B10LF-ND
|
DigiKey | GDT 75V 10KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1000 In Stock |
|
$0.6085 / $1.5600 | Buy Now |
DISTI #
2027-07-B10LF
|
Avnet Americas | 2027 Series 2-Pole Gas Discharge Tube 75VThrough Hole Bulk - Bulk (Alt: 2027-07-B10LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6025 / $0.6844 | Buy Now |
DISTI #
652-2027-07-B10LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 722 |
|
$0.6080 / $1.5100 | Buy Now |
DISTI #
73772058
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2027-07-B10LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $0.9490 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6210 / $0.9490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2027-07-B10LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-07-B10LF
Bourns Inc
GDT 75V 20% 10KA THROUGH HOLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-16 | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |
This table gives cross-reference parts and alternative options found for 2027-07-B10LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-07-B10LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-07-B10T1LF | Surge Protection Circuit, | Bourns Inc | 2027-07-B10LF vs 2027-07-B10T1LF |
2027-07-B10 | Surge Protection Circuit, | Bourns Inc | 2027-07-B10LF vs 2027-07-B10 |
2027-7B10 | Surge Protection Circuit, | Bourns Inc | 2027-07-B10LF vs 2027-7B10 |