Part Details for 2027-07-SM-RPLF by Bourns Inc
Overview of 2027-07-SM-RPLF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2027-07-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0622
|
Newark | Gas Discharge Tube, 75V, 2 Terminal Smd Rohs Compliant: Yes |Bourns 2027-07-SM-RPLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27 |
|
$0.8540 / $1.4000 | Buy Now |
DISTI #
28X2692
|
Newark | Gas Discharge Tube, 2P, 20Ka, 500V, Full Reel, Product Range:2027 Series, Dc Breakover Voltage:75V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:500V, Breakover Voltage Max:75V, Capacitance:1Pf Rohs Compliant: Yes |Bourns 2027-07-SM-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.6050 | Buy Now |
DISTI #
34R2358
|
Newark | Gas Discharge Tube, 2P, 20Ka, 500V, Product Range:2027 Series, Dc Breakover Voltage:75V, Gdt Case Style:Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:500V, Breakover Voltage Max:75V, Capacitance:1Pf Rohs Compliant: Yes |Bourns 2027-07-SM-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8300 | Buy Now |
DISTI #
2027-07-SM-RPLFCT-ND
|
DigiKey | GDT 75V 10KA 2 POLE SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14275 In Stock |
|
$0.5265 / $1.3500 | Buy Now |
DISTI #
2027-07-SM-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 75VDC 25kA SMD Bulk - Tape and Reel (Alt: 2027-07-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5212 / $0.5921 | Buy Now |
DISTI #
71278862
|
RS | GAS DISCHARGE TUBE | Bourns 2027-07-SM-RPLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 999 |
|
$0.9900 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Solder Pad SMD RoHS: Compliant |
4000 On Order |
|
$0.5440 / $0.6810 | Buy Now |
|
Bristol Electronics | 1172 |
|
RFQ | ||
|
Quest Components | 10 |
|
$1.2040 / $1.5050 | Buy Now | |
|
Quest Components | 937 |
|
$0.6720 / $1.6800 | Buy Now |
Part Details for 2027-07-SM-RPLF
2027-07-SM-RPLF CAD Models
2027-07-SM-RPLF Part Data Attributes
|
2027-07-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-07-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XDSS-X2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2027-07-SM-RPLF
This table gives cross-reference parts and alternative options found for 2027-07-SM-RPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-07-SM-RPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-07-SM-RP3 | Surge Protection Circuit, PACKAGE-2 | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM-RP3 |
2027-07-SM-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM-LF |
2027-07-SM-RP2-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM-RP2-LF |
2027-07-SM-RP | Surge Protection Circuit, PACKAGE-2 | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM-RP |
2027-07-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM-RP2LF |
2027-07-SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM-RP3LF |
2027-07-SM-RP2 | Surge Protection Circuit, PACKAGE-2 | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM-RP2 |
2027-07-SM | Surge Protection Circuit, PACKAGE-2 | Bourns Inc | 2027-07-SM-RPLF vs 2027-07-SM |